


MMBZ5234ELT1 | |
|---|---|
DigiKey Part Number | 2156-MMBZ5234ELT1-ND |
Manufacturer | |
Manufacturer Product Number | MMBZ5234ELT1 |
Description | DIODE ZENER 6.2V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5234ELT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 537 | kr 0,64588 | kr 2 930,36 |
| Unit Price without VAT: | kr 0,64588 |
|---|---|
| Unit Price with VAT: | kr 0,80735 |

