Similar
Upgrade
Similar

MMBT5770 | |
|---|---|
DigiKey Part Number | MMBT5770-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT5770 |
Description | RF TRANS NPN 15V 600MHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 10mA 600MHz 225mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5770 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 600MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 225mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 3mA, 1V | |
Current - Collector (Ic) (Max) | 10mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |






