Zener Diode 2.4 V 300 mW ±4% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 300 mW ±4% Surface Mount SOD-323
SC-76, SOD-323

MM3Z2V4ST1G

DigiKey Part Number
488-MM3Z2V4ST1GTR-ND - Tape & Reel (TR)
488-MM3Z2V4ST1GCT-ND - Cut Tape (CT)
488-MM3Z2V4ST1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z2V4ST1G
Description
DIODE ZENER 2.4V 300MW SOD323
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±4% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z2V4ST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 648
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,38000kr 1,38
10kr 0,96000kr 9,60
100kr 0,40600kr 40,60
500kr 0,39676kr 198,38
1 000kr 0,37830kr 378,30
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,27681kr 830,43
6 000kr 0,27127kr 1 627,62
9 000kr 0,22617kr 2 035,53
15 000kr 0,20876kr 3 131,40
21 000kr 0,19411kr 4 076,31
Manufacturers Standard Package
Unit Price without VAT:kr 1,38000
Unit Price with VAT:kr 1,72500