Similar
Similar

ML4824IS1X | |
|---|---|
DigiKey Part Number | ML4824IS1X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ML4824IS1X |
Description | IC PFC CTR AV CURR 76KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 76kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ML4824IS1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 76kHz | |
Current - Startup | 700 µA | |
Voltage - Supply | 10.5V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |



