MJD200T4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8 418
Unit Price: kr 8,40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 578
Unit Price: kr 8,77000
Datasheet
Bipolar (BJT) Transistor NPN 25 V 5 A 65MHz 12.5 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD200T4

DigiKey Part Number
2156-MJD200T4-ONTR-ND
Manufacturer
Manufacturer Product Number
MJD200T4
Description
TRANS NPN 25V 5A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 5 A 65MHz 12.5 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD200T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
45 @ 2A, 1V
Power - Max
12.5 W
Frequency - Transition
65MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 839,65 flat rate shipping fee will apply