
MJD200T4 | |
|---|---|
DigiKey Part Number | 2156-MJD200T4-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MJD200T4 |
Description | TRANS NPN 25V 5A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 5 A 65MHz 12.5 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD200T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 45 @ 2A, 1V | |
Power - Max | 12.5 W | |
Frequency - Transition | 65MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | kr 3,69077 | kr 2 793,91 |
| Unit Price without VAT: | kr 3,69077 |
|---|---|
| Unit Price with VAT: | kr 4,61346 |

