Similar

MC74VHC1GT08MU1TCG | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT08MU1TCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT08MU1TCG |
Description | IC GATE AND 1CH 2-INP 6UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,83032 | kr 2 490,96 |
| Unit Price without VAT: | kr 0,83032 |
|---|---|
| Unit Price with VAT: | kr 1,03790 |


