MC74VHC1G08MU2TCG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 14 858
Unit Price: kr 3,19000
Datasheet
AND Gate IC 1 Channel 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G08MU2TCG

DigiKey Part Number
488-MC74VHC1G08MU2TCGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1G08MU2TCG
Description
IC GATE AND 1CH 2-INP 6UDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-UDFN (1.2x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1.2x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,75728kr 2 271,84
Manufacturers Standard Package
Unit Price without VAT:kr 0,75728
Unit Price with VAT:kr 0,94660