


MC74LVX157DR2G | |
|---|---|
DigiKey Part Number | MC74LVX157DR2GOSTR-ND - Tape & Reel (TR) MC74LVX157DR2GOSCT-ND - Cut Tape (CT) MC74LVX157DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX157DR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX157DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,00000 | kr 6,00 |
| 10 | kr 4,26300 | kr 42,63 |
| 25 | kr 3,82000 | kr 95,50 |
| 100 | kr 3,33830 | kr 333,83 |
| 250 | kr 3,10836 | kr 777,09 |
| 500 | kr 2,96940 | kr 1 484,70 |
| 1 000 | kr 2,91376 | kr 2 913,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,73430 | kr 6 835,75 |
| 5 000 | kr 2,66154 | kr 13 307,70 |
| Unit Price without VAT: | kr 6,00000 |
|---|---|
| Unit Price with VAT: | kr 7,50000 |

