
MC33039DG | |
|---|---|
DigiKey Part Number | MC33039DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33039DG |
Description | IC MOTOR DRIVER 5.5V-9V 8SOIC |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33039DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 9V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

