


MC14549BDWR2G | |
|---|---|
DigiKey Part Number | 488-MC14549BDWR2GTR-ND - Tape & Reel (TR) 488-MC14549BDWR2GCT-ND - Cut Tape (CT) 488-MC14549BDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14549BDWR2G |
Description | IC REG SUCC APPROX 8BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shift Register, Successive Approximation 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14549BDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Register, Successive Approximation | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,26000 | kr 11,26 |
| 10 | kr 8,14700 | kr 81,47 |
| 25 | kr 7,37040 | kr 184,26 |
| 100 | kr 6,51790 | kr 651,79 |
| 250 | kr 6,11188 | kr 1 527,97 |
| 500 | kr 5,92920 | kr 2 964,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 5,66513 | kr 5 665,13 |
| 2 000 | kr 5,49919 | kr 10 998,38 |
| 3 000 | kr 5,41607 | kr 16 248,21 |
| 5 000 | kr 5,32400 | kr 26 620,00 |
| 7 000 | kr 5,27017 | kr 36 891,19 |
| 10 000 | kr 5,21840 | kr 52 184,00 |
| Unit Price without VAT: | kr 11,26000 |
|---|---|
| Unit Price with VAT: | kr 14,07500 |

