
MC10EL33DTR2G | |
|---|---|
DigiKey Part Number | 2156-MC10EL33DTR2G-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC10EL33DTR2G |
Description | IC DIVIDER BY 4 1-BIT 8TSSOP |
Customer Reference | |
Detailed Description | Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL33DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Divide-by-4 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 4.2 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 4.2 V ~ 5.7 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | kr 33,66420 | kr 2 726,80 |
| Unit Price without VAT: | kr 33,66420 |
|---|---|
| Unit Price with VAT: | kr 42,08025 |

