Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EPT26MNR4G

DigiKey Part Number
488-MC100EPT26MNR4GTR-ND - Tape & Reel (TR)
488-MC100EPT26MNR4GCT-ND - Cut Tape (CT)
488-MC100EPT26MNR4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EPT26MNR4G
Description
IC XLTR MS UNIDIR 8-DFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MC100EPT26MNR4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVDS, LVPECL
Output Signal
LVTTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 86,03000kr 86,03
10kr 66,99100kr 669,91
25kr 62,23040kr 1 555,76
100kr 57,70540kr 5 770,54
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 51,76191kr 51 761,91
Manufacturers Standard Package
Unit Price without VAT:kr 86,03000
Unit Price with VAT:kr 107,53750