



LM2931AZ-5.0RPG | |
|---|---|
DigiKey Part Number | LM2931AZ-5.0RPGOSCT-ND - Cut Tape (CT) LM2931AZ-5.0RPGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM2931AZ-5.0RPG |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AZ-5.0RPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,29000 | kr 5,29 |
| 10 | kr 3,75900 | kr 37,59 |
| 25 | kr 3,36080 | kr 84,02 |
| 100 | kr 2,92850 | kr 292,85 |
| 250 | kr 2,72160 | kr 680,40 |
| 500 | kr 2,59698 | kr 1 298,49 |
| 1 000 | kr 2,49444 | kr 2 494,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,33985 | kr 4 679,70 |
| 4 000 | kr 2,27238 | kr 9 089,52 |
| Unit Price without VAT: | kr 5,29000 |
|---|---|
| Unit Price with VAT: | kr 6,61250 |

