LB1863M-MPB-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 54 000
Unit Price: kr 12,82537
Datasheet
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 14-SOIC/MFPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1863M-MPB-E

DigiKey Part Number
LB1863M-MPB-E-ND
Manufacturer
Manufacturer Product Number
LB1863M-MPB-E
Description
IC HALF BRIDGE DRVR 1.5A 14SOIC
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 14-SOIC/MFPS
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
1.5A
Current - Peak Output
-
Voltage - Supply
6.4V ~ 7V
Voltage - Load
24V
Operating Temperature
-30°C ~ 80°C (TA)
Features
-
Fault Protection
Over Temperature
Mounting Type
Surface Mount
Package / Case
14-LSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SOIC/MFPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 188 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1 188In Stock
Ships from Rochester Electronics, LLC