KST05MTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 50 175
Unit Price: kr 1,48000
Datasheet

Similar


onsemi
In Stock: 31 123
Unit Price: kr 1,75000
Datasheet

Similar


onsemi
In Stock: 42 304
Unit Price: kr 1,75000
Datasheet

Similar


onsemi
In Stock: 2 184
Unit Price: kr 3,32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 1,01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 2,03000
Datasheet

Similar


Diodes Incorporated
In Stock: 87 059
Unit Price: kr 2,12000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 54 444
Unit Price: kr 1,20000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST05MTF

DigiKey Part Number
KST05MTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KST05MTF
Description
TRANS NPN 60V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KST05MTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 100mA, 1V
Power - Max
350 mW
Frequency - Transition
100MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 348 000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

348 000In Stock
Ships from Rochester Electronics, LLC