Audio Switch IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA2367MTCX

DigiKey Part Number
FSA2367MTCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA2367MTCX
Description
IC SWITCH AUD TRPL SPDT 14-TSSOP
Customer Reference
Detailed Description
Audio Switch IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FSA2367MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Audio
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
3
On-State Resistance (Max)
2Ohm
Voltage - Supply, Single (V+)
2.7V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
150MHz
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types