


B29KV-AH | |
|---|---|
DigiKey Part Number | B29KV-AH-ND |
Manufacturer | |
Manufacturer Product Number | B29KV-AH |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | B29KV-AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Snap On Paddle | |
Actuator Length | 9.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Gray Actuator | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 114,69000 | kr 114,69 |
| 10 | kr 98,99500 | kr 989,95 |
| 25 | kr 93,34320 | kr 2 333,58 |
| 50 | kr 89,27580 | kr 4 463,79 |
| 100 | kr 85,37840 | kr 8 537,84 |
| 250 | kr 80,47812 | kr 20 119,53 |
| 500 | kr 76,95068 | kr 38 475,34 |
| 1 000 | kr 73,57115 | kr 73 571,15 |
| Unit Price without VAT: | kr 114,69000 |
|---|---|
| Unit Price with VAT: | kr 143,36250 |

