
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT and Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 60A | |
Power - Max | 156 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 275 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Reverse Recovery Time (trr) | 1.5 µs | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |




