N-Channel 40 V 47A (Ta), 200A (Tc) 2.7W (Ta), 113W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 47A (Ta), 200A (Tc) 2.7W (Ta), 113W (Tc) Surface Mount 8-PQFN (5x6)
Brushless DC Motor Control | Datasheet Preview

FDMS8350L

DigiKey Part Number
FDMS8350LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS8350L
Description
MOSFET N-CH 40V 47A/200A POWER56
Customer Reference
Detailed Description
N-Channel 40 V 47A (Ta), 200A (Tc) 2.7W (Ta), 113W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.85mOhm @ 47A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
242 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
17500 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 113W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.