
FAN48630UC315X | |
|---|---|
DigiKey Part Number | 488-FAN48630UC315XTR-ND - Tape & Reel (TR) 488-FAN48630UC315XCT-ND - Cut Tape (CT) 488-FAN48630UC315XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN48630UC315X |
Description | IC REG BOOST 3.15V/3.33V 16WLCSP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.15V, 3.33V 1 Output 1.5A 16-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN48630UC315X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.35V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLCSP (1.78x1.78) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,61000 | kr 19,61 |
| 10 | kr 12,25200 | kr 122,52 |
| 25 | kr 10,32720 | kr 258,18 |
| 100 | kr 8,14420 | kr 814,42 |
| 250 | kr 7,07188 | kr 1 767,97 |
| 500 | kr 6,41226 | kr 3 206,13 |
| 1 000 | kr 5,85977 | kr 5 859,77 |
| Unit Price without VAT: | kr 19,61000 |
|---|---|
| Unit Price with VAT: | kr 24,51250 |

