
FAN48610BUC50X | |
|---|---|
DigiKey Part Number | FAN48610BUC50XTR-ND - Tape & Reel (TR) FAN48610BUC50XCT-ND - Cut Tape (CT) FAN48610BUC50XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN48610BUC50X |
Description | IC REG BOOST 5V 1A 9WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A (Switch) 9-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN48610BUC50X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.22x1.22) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,21000 | kr 8,21 |
| 10 | kr 5,91200 | kr 59,12 |
| 25 | kr 5,32440 | kr 133,11 |
| 100 | kr 4,67920 | kr 467,92 |
| 250 | kr 4,37180 | kr 1 092,95 |
| 500 | kr 4,18622 | kr 2 093,11 |
| 1 000 | kr 4,04655 | kr 4 046,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,73284 | kr 11 198,52 |
| 6 000 | kr 3,64319 | kr 21 859,14 |
| Unit Price without VAT: | kr 8,21000 |
|---|---|
| Unit Price with VAT: | kr 10,26250 |











