Linear Voltage Regulator IC Positive Fixed 2 Output 100mA, 250mA D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 100mA, 250mA D2PAK-7
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS8361YDPS7

DigiKey Part Number
CS8361YDPS7-ND
Manufacturer
Manufacturer Product Number
CS8361YDPS7
Description
IC REG LIN 100MA/250MA D2PAK-7
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 100mA, 250mA D2PAK-7
Datasheet
 Datasheet
EDA/CAD Models
CS8361YDPS7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V, Tracking
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA, 0.7V @ 250mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
50 mA
PSRR
70dB (120Hz)
Control Features
Enable, Reset
Protection Features
Over Temperature, Over Voltage, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
D2PAK-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types