Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5332GDWR28

DigiKey Part Number
CS5332GDWR28OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5332GDWR28
Description
IC REG CTRLR BUCK 28SOIC
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS5332GDWR28 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.2V ~ 16V
Frequency - Switching
200kHz ~ 800kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Power Good, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.