


CS5101EDW16G | |
|---|---|
DigiKey Part Number | CS5101EDW16G-ND |
Manufacturer | |
Manufacturer Product Number | CS5101EDW16G |
Description | IC SECONDARY SIDE CTRLR 16SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS5101EDW16G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 45V | |
Current - Supply | 12 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

