
LA77000V-A-TLM-E | |
|---|---|
DigiKey Part Number | LA77000V-A-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA77000V-A-TLM-E |
Description | IC MODULATOR RF VHF 16SSOP |
Customer Reference | |
Detailed Description | RF Modulator IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Output Power | - | |
Voltage - Supply | - | |
Test Frequency | - | |
Package / Case | - | |
Base Product Number |

