BF245B_D27Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 39 789
Unit Price: kr 4,15000
Datasheet
RF Mosfet TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF245B_D27Z

DigiKey Part Number
BF245B_D27Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF245B_D27Z
Description
RF MOSFET JFET TO92-3
Customer Reference
Detailed Description
RF Mosfet TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
JFET
Configuration
N-Channel
Frequency
-
Gain
-
Current Rating (Amps)
15mA
Noise Figure
-
Power - Output
-
Voltage - Rated
30 V
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable