BCW60A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 465 000
Unit Price: kr 1,73000
Datasheet

Similar


onsemi
In Stock: 13 546
Unit Price: kr 1,64000
Datasheet

Similar


onsemi
In Stock: 40 212
Unit Price: kr 1,82000
Datasheet

Similar


onsemi
In Stock: 31 250
Unit Price: kr 1,37000
Datasheet

Similar


onsemi
In Stock: 30 462
Unit Price: kr 1,55000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 0,36219
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 639
Unit Price: kr 6,66000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 615
Unit Price: kr 1,64000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr 2,01000
Datasheet

Similar


Diodes Incorporated
In Stock: 539 423
Unit Price: kr 1,73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 1,28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 39 352
Unit Price: kr 1,82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 87
Unit Price: kr 2,19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 62
Unit Price: kr 2,01000
Datasheet
Bipolar (BJT) Transistor NPN 32 V 100 mA 125MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW60A

DigiKey Part Number
BCW60A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCW60A
Description
TRANS NPN 32V 0.1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 100 mA 125MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BCW60A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
20nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Power - Max
350 mW
Part Status
Obsolete
Frequency - Transition
125MHz
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
32 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCW32LT1Gonsemi465 000BCW32LT1GOSCT-NDkr 1,73000Direct
BCW33LT1Gonsemi13 546BCW33LT1GOSCT-NDkr 1,64000Similar
BCW65CLT1Gonsemi40 212BCW65CLT1GOSCT-NDkr 1,82000Similar
MMBT2222LT1Gonsemi31 250MMBT2222LT1GOSCT-NDkr 1,37000Similar
MMBT6429LT1Gonsemi30 462MMBT6429LT1GOSCT-NDkr 1,55000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable