74LVX157MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 1 900
Unit Price: kr 2,46000
Datasheet

Direct


Texas Instruments
In Stock: 2 116
Unit Price: kr 5,47000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34 657
Unit Price: kr 9,12000
Datasheet

Similar


Texas Instruments
In Stock: 96 559
Unit Price: kr 8,30000
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX157MX

DigiKey Part Number
74LVX157MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX157MX
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVX157MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes