OSTHG120080 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: kr 64,22000
Datasheet
Image for OSTHG120080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHG120080

DigiKey Part Number
OSTHG120080-ND
Manufacturer
Manufacturer Product Number
OSTHG120080
Description
TERM BLOCK 12POS 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
12
Pitch
0.197" (5.00mm)
Mating Orientation
Angled
Current
15 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
22kr 22,91227kr 504,07
Unit Price without VAT:kr 22,91227
Unit Price with VAT:kr 28,64034