
SMMBT3904LT1G | |
|---|---|
DigiKey Part Number | SMMBT3904LT1GOSTR-ND - Tape & Reel (TR) SMMBT3904LT1GOSCT-ND - Cut Tape (CT) SMMBT3904LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT3904LT1G |
Description | TRANS NPN 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT3904LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,20000 | kr 1,20 |
| 10 | kr 0,73800 | kr 7,38 |
| 100 | kr 0,45120 | kr 45,12 |
| 500 | kr 0,32608 | kr 163,04 |
| 1 000 | kr 0,28520 | kr 285,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,23295 | kr 698,85 |
| 6 000 | kr 0,20651 | kr 1 239,06 |
| 9 000 | kr 0,19301 | kr 1 737,09 |
| 15 000 | kr 0,17781 | kr 2 667,15 |
| 21 000 | kr 0,16880 | kr 3 544,80 |
| 30 000 | kr 0,16003 | kr 4 800,90 |
| 75 000 | kr 0,14077 | kr 10 557,75 |
| 150 000 | kr 0,12885 | kr 19 327,50 |
| 300 000 | kr 0,11883 | kr 35 649,00 |
| Unit Price without VAT: | kr 1,20000 |
|---|---|
| Unit Price with VAT: | kr 1,50000 |









