NCV4949ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 745
Unit Price: kr 9,32000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


STMicroelectronics
In Stock: 3 895
Unit Price: kr 8,49000
Datasheet

Similar


Texas Instruments
In Stock: 5 002
Unit Price: kr 9,32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr 34,23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr 18,51628
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4949ADR2G

DigiKey Part Number
488-NCV4949ADR2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV4949ADR2G
Description
IC REG LINEAR 5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV4949ADR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
260 µA
Current - Supply (Max)
5 mA
PSRR
-
Control Features
Reset Output
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes