


NCP133AMX120TCG | |
|---|---|
DigiKey Part Number | NCP133AMX120TCGOSTR-ND - Tape & Reel (TR) NCP133AMX120TCGOSCT-ND - Cut Tape (CT) NCP133AMX120TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP133AMX120TCG |
Description | IC REG LINEAR 1.2V 500MA 6-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP133AMX120TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
PSRR | 80dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,07000 | kr 5,07 |
| 10 | kr 3,56200 | kr 35,62 |
| 25 | kr 3,18160 | kr 79,54 |
| 100 | kr 2,77080 | kr 277,08 |
| 250 | kr 2,57432 | kr 643,58 |
| 500 | kr 2,45584 | kr 1 227,92 |
| 1 000 | kr 2,35830 | kr 2 358,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,23777 | kr 6 713,31 |
| 6 000 | kr 2,17878 | kr 13 072,68 |
| 9 000 | kr 2,14924 | kr 19 343,16 |
| 15 000 | kr 2,11651 | kr 31 747,65 |
| 21 000 | kr 2,09738 | kr 44 044,98 |
| 30 000 | kr 2,07898 | kr 62 369,40 |
| Unit Price without VAT: | kr 5,07000 |
|---|---|
| Unit Price with VAT: | kr 6,33750 |












