
MMSZ4717T1G | |
|---|---|
DigiKey Part Number | MMSZ4717T1GOSTR-ND - Tape & Reel (TR) MMSZ4717T1GOSCT-ND - Cut Tape (CT) MMSZ4717T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4717T1G |
Description | DIODE ZENER 43V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4717T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 32.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,21000 | kr 2,21 |
| 10 | kr 1,33800 | kr 13,38 |
| 100 | kr 0,53520 | kr 53,52 |
| 500 | kr 0,51670 | kr 258,35 |
| 1 000 | kr 0,49825 | kr 498,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,32294 | kr 968,82 |
| 6 000 | kr 0,31372 | kr 1 882,32 |
| 9 000 | kr 0,28603 | kr 2 574,27 |
| 15 000 | kr 0,28142 | kr 4 221,30 |
| 21 000 | kr 0,27681 | kr 5 813,01 |
| 30 000 | kr 0,26244 | kr 7 873,20 |
| 300 000 | kr 0,24567 | kr 73 701,00 |
| Unit Price without VAT: | kr 2,21000 |
|---|---|
| Unit Price with VAT: | kr 2,76250 |








