


D6F-02L7-000 | |
|---|---|
DigiKey Part Number | Z8581-ND |
Manufacturer | |
Manufacturer Product Number | D6F-02L7-000 |
Description | SENSOR FLOW AIR |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 0.53 GPM (0 ~ 2 LPM) |
Datasheet | Datasheet |
EDA/CAD Models | D6F-02L7-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 0.53 GPM (0 ~ 2 LPM) | |
Flow Sensor Type | Air | |
Voltage - Input | 10.8 ~ 26.4V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |


