A6SN-7102-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: kr 36,02250
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 14
Unit Price: kr 37,68000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: kr 10,91652
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: kr 52,01311
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 232
Unit Price: kr 81,10000
Datasheet

Parametric Equivalent


C&K
In Stock: 209
Unit Price: kr 32,11000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: kr 25,78799
Datasheet

Parametric Equivalent


C&K
In Stock: 10
Unit Price: kr 27,55000
Datasheet

Parametric Equivalent


C&K
In Stock: 11 399
Unit Price: kr 30,20000
Datasheet
Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
A6SN-7102-P
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

A6SN-7102-P

DigiKey Part Number
Z12156TR-ND - Tape & Reel (TR)
Z12156CT-ND - Cut Tape (CT)
Z12156DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6SN-7102-P
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6SN-7102-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
7
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
-
Height Above Board
0.175" (4.45mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-30°C ~ 85°C
Body Material
-
Length
0.776" (19.71mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 37,68000kr 37,68
10kr 31,51100kr 315,11
25kr 29,19400kr 729,85
100kr 26,01910kr 2 601,91
250kr 24,18280kr 6 045,70
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr 22,27800kr 16 708,50
1 500kr 21,24059kr 31 860,89
2 250kr 20,69030kr 46 553,18
3 750kr 20,05389kr 75 202,09
Manufacturers Standard Package
Unit Price without VAT:kr 37,68000
Unit Price with VAT:kr 47,10000