Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



A6SN-7102-P | |
|---|---|
DigiKey Part Number | Z12156TR-ND - Tape & Reel (TR) Z12156CT-ND - Cut Tape (CT) Z12156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-7102-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-7102-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.776" (19.71mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 37,68000 | kr 37,68 |
| 10 | kr 31,51100 | kr 315,11 |
| 25 | kr 29,19400 | kr 729,85 |
| 100 | kr 26,01910 | kr 2 601,91 |
| 250 | kr 24,18280 | kr 6 045,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr 22,27800 | kr 16 708,50 |
| 1 500 | kr 21,24059 | kr 31 860,89 |
| 2 250 | kr 20,69030 | kr 46 553,18 |
| 3 750 | kr 20,05389 | kr 75 202,09 |
| Unit Price without VAT: | kr 37,68000 |
|---|---|
| Unit Price with VAT: | kr 47,10000 |








