MY2IN AC12 (S) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: kr 106,38000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: kr 68,55280
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MY2IN AC12 (S)

DigiKey Part Number
MY2IN-AC12(S)-ND
Manufacturer
Manufacturer Product Number
MY2IN AC12 (S)
Description
RELAY GEN PURPOSE DPDT 5A 12V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Latching Lever, Lighted Indicator, Test Button
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
9.6 VAC
Packaging
Bulk
Must Release Voltage
3.6 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-55°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag)
Contact Rating (Current)
5 A
Approval Agency
CE, CSA, UR, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
1250VA, 625W
Coil Resistance
46 Ohms
Coil Current
260.9 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MY2IN-GS-R AC12Omron Automation and Safety0236-MY2IN-GS-RAC12-NDkr 106,38000MFR Recommended
PT270512TE Connectivity Potter & Brumfield Relays0PT270512-NDkr 68,55280Similar
Obsolete
This product is no longer manufactured. View Substitutes