General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 120VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MKS2XTIN-11 AC120

DigiKey Part Number
Z2972-ND
Manufacturer
Manufacturer Product Number
MKS2XTIN-11 AC120
Description
RELAY GEN PURPOSE DPST 5A 120V
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Test Button
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
96 VAC
Packaging
Tray
Must Release Voltage
36 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-25°C ~ 60°C
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Material
Silver Tin Indium (AgSnIn)
Contact Rating (Current)
5 A
Approval Agency
cURus, TUV
Switching Voltage
220VDC - Max
Relay Type
Load - Max Switching
1100W
Coil Resistance
1.13 kOhms
Coil Current
19.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.