
H7GP-TB | |
|---|---|
DigiKey Part Number | H7GP-TB-ND |
Manufacturer | |
Manufacturer Product Number | H7GP-TB |
Description | COUNTER LCD 6 CHAR 100-240V PNL |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7GP-TB Models |
Category | Display Characters - Height 0.334" (8.50mm) |
Manufacturer Omron Automation and Safety | Input Type No Voltage, Voltage |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Reset External, Front Panel |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Type Time Counter (Hour Meter) | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Screw Terminal |
Time Format 99999.9hrs; 99hrs59min59sec | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 6 | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Red Characters, Backlight |


