Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3HD-202SN-VD DC12-24V

DigiKey Part Number
Z7456-ND
Manufacturer
Manufacturer Product Number
G3HD-202SN-VD DC12-24V
Description
SSR RELAY SPST-NO 2.5A 19-264V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
DC
Mfr
Voltage - Input
9.6 ~ 28.8VDC
Series
Voltage - Load
19 V ~ 264 V
Packaging
Bulk
Load Current
2.5 A
Part Status
Active
Termination Style
Plug In
Mounting Type
Socketable
Operating Temperature
-30°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, UR, VDE
Circuit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 1 051,71000kr 1 051,71
10kr 936,48600kr 9 364,86
25kr 894,16240kr 22 354,06
50kr 863,40280kr 43 170,14
100kr 833,68170kr 83 368,17
Manufacturers Standard Package
Unit Price without VAT:kr 1 051,71000
Unit Price with VAT:kr 1 314,63750