
SXT21410FA48-20.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21410FA48-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21410FA48-20.000M |
Description | CRYSTAL 20.000MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21410FA48-20.000M Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,58000 | kr 9,58 |
| 10 | kr 9,04100 | kr 90,41 |
| 50 | kr 8,78560 | kr 439,28 |
| 100 | kr 7,55850 | kr 755,85 |
| 500 | kr 7,32530 | kr 3 662,65 |
| Unit Price without VAT: | kr 9,58000 |
|---|---|
| Unit Price with VAT: | kr 11,97500 |

