Image for E6C3-AG5C 360P/R 1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E6C3-AG5C 360P/R 1M

DigiKey Part Number
E6C3-AG5C360P/R1M-ND
Manufacturer
Manufacturer Product Number
E6C3-AG5C 360P/R 1M
Description
ENCODER OPTICAL GRAY CODE R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 360 Gray Code (Absolute) Right Angle
Datasheet
 Datasheet
EDA/CAD Models
E6C3-AG5C 360P/R 1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Omron Automation and Safety
Actuator Type
8mm Dia Flatted End
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
Right Angle
Encoder Type
Optical
Termination Style
Cable Leads
Output Type
Gray Code (Absolute)
Base Product Number
Pulses per Revolution
360
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 11 025,45000kr 11 025,45
Manufacturers Standard Package
Unit Price without VAT:kr 11 025,45000
Unit Price with VAT:kr 13 781,81250