
E52-CA15AY D=1 NETU 4M | |
|---|---|
DigiKey Part Number | E52-CA15AYD=1NETU4M-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA15AY D=1 NETU 4M |
Description | T-COUPLE K L=15CM 4M HEAT RES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 900°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Length - Lead Wire 13.123' (4m) |
Manufacturer Omron Automation and Safety | Conductor Type Non-Grounded |
Series | Terminal Type Exposed Lead Wires |
Packaging Bulk | Length - Protective Tube 150mm |
Part Status Active | Diameter - Protective Tube 1mm |
Element Type K - Type | Base Product Number |
Temperature Range 0 ~ 900°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 832,19000 | kr 1 832,19 |
| Unit Price without VAT: | kr 1 832,19000 |
|---|---|
| Unit Price with VAT: | kr 2 290,23750 |

