
E3T-CT14 | |
|---|---|
DigiKey Part Number | E3T-CT14-ND |
Manufacturer | |
Manufacturer Product Number | E3T-CT14 |
Description | SENSOR THROUGH-BEAM 1M PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 39.37" (1m) PNP - Open Collector/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-CT14 Models |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Response Time 500µs |
Series | Output Configuration PNP - Open Collector/Light-ON |
Packaging Box | Light Source Red (630nm) |
Part Status Active | Connection Method Wire |
Sensing Method Through-Beam | Ingress Protection IP65, IEC |
Sensing Distance 39.37" (1m) | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 812,58000 | kr 1 812,58 |
| 5 | kr 1 694,37800 | kr 8 471,89 |
| 10 | kr 1 650,29600 | kr 16 502,96 |
| 25 | kr 1 597,53880 | kr 39 938,47 |
| 50 | kr 1 561,40040 | kr 78 070,02 |
| Unit Price without VAT: | kr 1 812,58000 |
|---|---|
| Unit Price with VAT: | kr 2 265,72500 |

