
E32-A03 4.5M | |
|---|---|
DigiKey Part Number | E32-A034.5M-ND |
Manufacturer | |
Manufacturer Product Number | E32-A03 4.5M |
Description | SENSOR TRANSMISSIVE 890MM THRU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transmissive Optical Sensor 35.039" (890mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-A03 4.5M Models |
Category | Sensing Method Transmissive |
Manufacturer Omron Automation and Safety | Sensing Distance 35.039" (890mm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP50, IEC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9 187,60000 | kr 9 187,60 |
| Unit Price without VAT: | kr 9 187,60000 |
|---|---|
| Unit Price with VAT: | kr 11 484,50000 |

