Direct

E2E-CR8B1-M5 | |
|---|---|
DigiKey Part Number | E2E-CR8B1-M5-ND |
Manufacturer | |
Manufacturer Product Number | E2E-CR8B1-M5 |
Description | SENSOR PROX INDUCT 0.8MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.031" (0.8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder |
Response Frequency 3kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2E-C04S12-MC-B1 | Omron Automation and Safety | 1 | Z9163-ND | kr 1 099,24000 | Direct |


