
D4SL-N2NFA-D | |
|---|---|
DigiKey Part Number | D4SL-N2NFA-D-ND |
Manufacturer | |
Manufacturer Product Number | D4SL-N2NFA-D |
Description | INTERLOCK SOLENOID RELEASE 3PST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 3PST-2NC/1NO x 2 |
Datasheet | Datasheet |
EDA/CAD Models | D4SL-N2NFA-D Models |
Category | Holding Force 133kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Conduit Thread Size G1/2 |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Solenoid Release | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-2NC/1NO x 2 | Approval Agency CCC, CE, cURus, TUV |
Current Rating (Amps) 1.5A (AC), 220mA (DC) | Base Product Number |
Voltage Rating 120VAC, 125VDC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 734,54000 | kr 3 734,54 |
| Unit Price without VAT: | kr 3 734,54000 |
|---|---|
| Unit Price with VAT: | kr 4 668,17500 |

