
A22NL-BGM-TGA-G102-GD | |
|---|---|
DigiKey Part Number | Z11871-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BGM-TGA-G102-GD |
Description | SWITCH PUSH DPST-NO/NC 10A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-BGM-TGA-G102-GD Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 100 ~ 120 VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Full Guard Bezel |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Round, Button, Full Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 404,61000 | kr 404,61 |
| 10 | kr 349,04100 | kr 3 490,41 |
| 25 | kr 329,04120 | kr 8 226,03 |
| 50 | kr 314,64660 | kr 15 732,33 |
| 100 | kr 300,85610 | kr 30 085,61 |
| 250 | kr 283,50764 | kr 70 876,91 |
| Unit Price without VAT: | kr 404,61000 |
|---|---|
| Unit Price with VAT: | kr 505,76250 |

