Image for APXW005A0X3-78SRDZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXW005A0X3-78SRDZ

DigiKey Part Number
555-APXW005A0X3-78SRDZTR-ND - Tape & Reel (TR)
555-APXW005A0X3-78SRDZCT-ND - Cut Tape (CT)
555-APXW005A0X3-78SRDZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXW005A0X3-78SRDZ
Description
DC DC CONVERTER 3-18V 45W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 5A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
90 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
95.9%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
-
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 156,73000kr 156,73
5kr 150,91400kr 754,57
10kr 148,46000kr 1 484,60
25kr 145,28360kr 3 632,09
50kr 142,92440kr 7 146,22
100kr 140,59790kr 14 059,79
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 141,62444kr 35 406,11
500kr 139,31394kr 69 656,97
Manufacturers Standard Package
Unit Price without VAT:kr 156,73000
Unit Price with VAT:kr 195,91250